892-033-542-108

Heilind Number:EDA892-033-542-108
Manufacturer:EDAC
Manufacturer Number:892-033-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features 33 positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it can handle an amperage of 3A. Suitable for board-to-board PCB connections, it ensures seamless data transfer in various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in demanding industrial settings. Upgrade your connectivity solutions with this essential component.