892-033-542-112

Heilind Number:EDA892-033-542-112
Manufacturer:EDAC
Manufacturer Number:892-033-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-542-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek and durable connector in classic black features a single row layout with 33 positions, offering seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees high heat resistance and reliable operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material of Copper Alloy ensures efficient power delivery, while the precise pitch and row spacing of .1 and .2 inches respectively facilitate seamless integration. With a maximum amperage of 3 A, this connector is ideal for high-power applications. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB setups. Upgrade your electronic assemblies with this essential component, a true testament to quality and performance.