892-033-544-101

Heilind Number:EDA892-033-544-101
Manufacturer:EDAC
Manufacturer Number:892-033-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector is engineered to withstand high temperatures with a UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row configuration with 33 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Ideal for various applications, this connector is suitable for straight mount orientation and operates efficiently in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component, a must-have in any electronic assembly.