892-033-544-102

Heilind Number:EDA892-033-544-102
Manufacturer:EDAC
Manufacturer Number:892-033-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-544-102

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance, this sleek black connector features a single row of 33 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this essential connector for enhanced connectivity and functionality.