892-033-544-104

Heilind Number:EDA892-033-544-104
Manufacturer:EDAC
Manufacturer Number:892-033-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-544-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a single row configuration featuring 33 copper alloy contact positions, it provides seamless connectivity for your applications. Operating at temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your projects.