892-033-544-107

Heilind Number:EDA892-033-544-107
Manufacturer:EDAC
Manufacturer Number:892-033-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-544-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row layout with 33 positions for seamless board-to-board connections. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure mounting. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component for efficient and dependable performance.