892-033-558-101

Heilind Number:EDA892-033-558-101
Manufacturer:EDAC
Manufacturer Number:892-033-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and heat resistance. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting a single row configuration with 33 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and electronic projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.