892-033-558-103

Heilind Number:EDA892-033-558-103
Manufacturer:EDAC
Manufacturer Number:892-033-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-558-103

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a single row layout featuring 33 positions, it's perfect for streamlined board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable solution for your electronic assembly needs. Indispensable for any project requiring high-performance connectivity, it's a must-have component in the world of PCB connectors.