892-033-558-104

Heilind Number:EDA892-033-558-104
Manufacturer:EDAC
Manufacturer Number:892-033-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-558-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector not only looks sleek but also ensures durability. Featuring Copper Alloy contacts, it guarantees efficient conductivity, while its 1-row design with 33 positions offers ample connectivity. The .1-inch pitch and .2-inch row spacing make for easy installation, perfect for PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial settings. Whether you're a professional or DIY enthusiast, this Right Angle mount connector is a must-have for seamless board-to-board connections. Elevate your setup with this essential component.