892-033-558-112

Heilind Number:EDA892-033-558-112
Manufacturer:EDAC
Manufacturer Number:892-033-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-558-112

Detailed Description

Enhance your PCB connection setup with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector boasts a sleek black finish and features a single row layout with 33 positions, perfect for streamlined installations. The UL 94V-0 Polyphenylene Sulfide housing material ensures superior heat resistance, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless compatibility and secure connectivity. Its right-angle mount orientation allows for flexible integration, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Ideal for a variety of applications, this connector is a must-have component for any electronics project. Elevate your connectivity experience with this high-performance solution.