892-033-559-101

Heilind Number:EDA892-033-559-101
Manufacturer:EDAC
Manufacturer Number:892-033-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-559-101

Detailed Description

Introducing our high-temp card edge connector, a reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and 33 positions, it offers versatility for various applications. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial settings. The right-angle mount orientation allows for easy installation, making it an essential component for your PCB assembly needs. Stay connected with confidence with our high-temp card edge connector.