892-033-559-103

Heilind Number:EDA892-033-559-103
Manufacturer:EDAC
Manufacturer Number:892-033-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and reliability even in high temperature settings. Its single row configuration with right angle mount orientation offers seamless integration onto your circuit board. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission across its 33 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications where reliability is paramount. Elevate your connectivity solutions with this black Card Edge Connector.