892-034-500-101

Heilind Number:EDA892-034-500-101
Manufacturer:EDAC
Manufacturer Number:892-034-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-500-101

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row of 34 copper alloy contact positions, it delivers seamless connectivity at a .1-inch pitch and .2-inch row spacing. Engineered for reliability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for your board-to-board PCB connections, ensuring efficient and secure data transmission in any application.