892-034-500-102

Heilind Number:EDA892-034-500-102
Manufacturer:EDAC
Manufacturer Number:892-034-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-500-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features 34 positions in a single row, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers reliable conductivity, while the sleek black color adds a professional touch to any assembly. Perfect for a variety of applications, this connector is a must-have for your PCB connectivity needs.