892-034-500-103

Heilind Number:EDA892-034-500-103
Manufacturer:EDAC
Manufacturer Number:892-034-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-500-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and a pitch of .1 inches, it offers precise positioning for up to 34 copper alloy contacts. Its straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105 °C guarantees optimal performance in diverse conditions. Perfect for demanding applications, this connector is a reliable solution for seamless board-to-board connections.