892-034-500-108

Heilind Number:EDA892-034-500-108
Manufacturer:EDAC
Manufacturer Number:892-034-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-500-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted with durability in mind, this connector features a sleek black design and is made from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in high-temperature environments. With a single row configuration and 34 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.