892-034-500-201

Heilind Number:EDA892-034-500-201
Manufacturer:EDAC
Manufacturer Number:892-034-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-500-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a vital component for your electronic devices. Engineered with precision, this connector ensures reliable performance in demanding environments, thanks to its UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts. With two rows and 34 positions, it offers ample connectivity options for your PCB setups. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your high-temp applications. Trust in its quality and durability to keep your systems running smoothly.