892-034-500-202

Heilind Number:EDA892-034-500-202
Manufacturer:EDAC
Manufacturer Number:892-034-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-500-202

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for top performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transfer. Featuring two rows with a pitch of .1 inches and 34 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.