892-034-500-212

Heilind Number:EDA892-034-500-212
Manufacturer:EDAC
Manufacturer Number:892-034-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-500-212

Detailed Description

Easily connect your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers secure connectivity for up to 34 positions. The straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures it can withstand harsh environments. Ideal for a variety of applications, this connector is a versatile and essential component for your electronic projects.