892-034-520-107

Heilind Number:EDA892-034-520-107
Manufacturer:EDAC
Manufacturer Number:892-034-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-520-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durable performance in demanding environments. This sleek black connector features a single row with 34 positions, ensuring seamless integration on your circuit boards. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable conductivity while withstanding high temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Its straight mount orientation allows for easy installation, making it a versatile solution for various applications in electronics and industrial settings. Trust in its 3A amperage capacity for efficient power delivery, meeting your connectivity needs with uncompromising quality and performance. Elevate your PCB design with this essential component, a must-have in your inventory of connectors.