892-034-520-112

Heilind Number:EDA892-034-520-112
Manufacturer:EDAC
Manufacturer Number:892-034-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-520-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector ensures reliable performance, even in demanding environments. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only offers durability but also complies with safety standards. With a single row configuration and 34 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts, operating at a maximum amperage of 3 A, guarantee efficient power transmission. Featuring a pitch of .1 in and row spacing of .2 in, this connector facilitates easy installation on your PCB. Its straight mount orientation allows for convenient placement, while the wide operating temperature range of -40 to 105 °C ensures versatility in usage. Upgrade your PCB connections with this essential component, ideal for various applications in the electronics industry.