892-034-520-203

Heilind Number:EDA892-034-520-203
Manufacturer:EDAC
Manufacturer Number:892-034-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-520-203

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inches, it seamlessly integrates into your setup. The copper alloy contact material guarantees efficient power transmission, while the double-row design with 34 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for industrial applications where performance is non-negotiable. Elevate your PCB connectivity with this essential component.