892-034-520-204

Heilind Number:EDA892-034-520-204
Manufacturer:EDAC
Manufacturer Number:892-034-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-520-204

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connector, a reliable and durable solution designed for optimal performance. Made from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures safe and efficient operation even in high-temperature environments. With a contact material of Copper Alloy, it guarantees excellent conductivity for smooth signal transmission. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure connectivity for your PCB applications. With 34 positions available, you'll have ample room for your connectivity needs. The straight mount orientation provides a seamless integration process, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse conditions. Upgrade your setup with this essential component, ideal for various industries and projects.