892-034-520-212

Heilind Number:EDA892-034-520-212
Manufacturer:EDAC
Manufacturer Number:892-034-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-520-212

Detailed Description

Enhance your high-temperature applications with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch durability and safety. With two rows of copper alloy contacts offering a total of 34 positions, it guarantees seamless connectivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and efficient PCB connections are easily achieved. Its straight mount orientation further simplifies installation, while its impressive operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Ideal for demanding industrial and electronic settings, this connector is a must-have for any project requiring reliable board-to-board connections. Elevate your connectivity solutions with this high-performance component.