892-034-521-101

Heilind Number:EDA892-034-521-101
Manufacturer:EDAC
Manufacturer Number:892-034-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With a single row layout and 34 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for high-performance electronics. Elevate your PCB design with this essential connector from our extensive range of quality products.