892-034-521-103

Heilind Number:EDA892-034-521-103
Manufacturer:EDAC
Manufacturer Number:892-034-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-521-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Its sleek black exterior not only adds a touch of sophistication but also signifies its robustness. With a current rating of 3 A, this connector ensures consistent performance even under heavy loads. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and fire resistance. Featuring a single row with 34 positions spaced at a pitch of .1 in and row spacing of .2 in, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in extreme conditions. Upgrade your PCB connections with this essential component.