892-034-521-202

Heilind Number:EDA892-034-521-202
Manufacturer:EDAC
Manufacturer Number:892-034-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-521-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a reliable solution designed for peak performance in demanding environments. Crafted with precision, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Featuring two rows and 34 positions, it offers ample connectivity options with a pitch of .1 in. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications where high performance is essential. Trust in our connector for seamless board-to-board PCB connections that stand the test of time. Elevate your connectivity with our High Temp Card Edge Connector, a reliable solution designed for peak performance in demanding environments. Crafted with precision, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Featuring two rows and 34 positions, it offers ample connectivity options with a pitch of .1 in. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications where high performance is essential. Trust in our connector for seamless board-to-board PCB connections that stand the test of time.