892-034-521-203

Heilind Number:EDA892-034-521-203
Manufacturer:EDAC
Manufacturer Number:892-034-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-521-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a sleek black finish, it adds a touch of sophistication to any setup. The Copper Alloy contact material ensures reliable conductivity, while the two rows of 34 positions offer ample connection options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a must-have for efficient and secure PCB connections.