892-034-521-207

Heilind Number:EDA892-034-521-207
Manufacturer:EDAC
Manufacturer Number:892-034-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-521-207

Detailed Description

Upgrade your electronics with the High Temp Card Edge Connector, a sleek and durable component in classic black. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both safety and longevity. With two rows of 34 copper alloy contacts, it offers reliable connectivity in a compact .1 inch pitch design. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from consumer electronics to industrial machinery. Trust in its quality for seamless board-to-board connections.