892-034-523-101

Heilind Number:EDA892-034-523-101
Manufacturer:EDAC
Manufacturer Number:892-034-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-523-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With 34 positions in a single row, this connector offers ample connectivity for your PCB needs. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various industrial applications. Upgrade your connection solutions with this high-quality component.