892-034-523-103

Heilind Number:EDA892-034-523-103
Manufacturer:EDAC
Manufacturer Number:892-034-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-523-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black color and a single row configuration with 34 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures high performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees reliable power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer optimal signal integrity. Whether you require straight mounting orientation or need to accommodate 3A amperage, this connector is the perfect solution for your connectivity needs. Upgrade your PCB assembly with this essential component.