892-034-523-201

Heilind Number:EDA892-034-523-201
Manufacturer:EDAC
Manufacturer Number:892-034-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-523-201

Detailed Description

Upgrade your high-temperature connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage, perfect for powering your devices. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, this connector guarantees durability and reliability. With two rows and 34 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure a snug and secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your PCB setup with this essential component.