892-034-523-202

Heilind Number:EDA892-034-523-202
Manufacturer:EDAC
Manufacturer Number:892-034-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-523-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal safety and durability. With a double-row layout and 34 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Choose our Card Edge Connector for a seamless and secure board-to-board connection solution.