892-034-523-204

Heilind Number:EDA892-034-523-204
Manufacturer:EDAC
Manufacturer Number:892-034-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-523-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch and row spacing of .1in and .2in respectively, and 34 positions, it offers seamless integration for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.