892-034-523-207

Heilind Number:EDA892-034-523-207
Manufacturer:EDAC
Manufacturer Number:892-034-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-523-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a reliable amperage of 3 A, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing accommodate 34 positions for seamless board-to-board connectivity. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component, guaranteed to deliver top-notch performance.