892-034-523-212

Heilind Number:EDA892-034-523-212
Manufacturer:EDAC
Manufacturer Number:892-034-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-523-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a robust amperage rating of 3A, it ensures reliable power transmission in any application. The two rows of contacts, constructed from high-quality Copper Alloy, offer seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Its 34 positions cater to a wide range of connection needs, making it a versatile choice for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Trust in its straight mount orientation for easy installation and secure connections. Say goodbye to connectivity issues and hello to seamless power transmission with this essential component.