892-034-524-108

Heilind Number:EDA892-034-524-108
Manufacturer:EDAC
Manufacturer Number:892-034-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power transmission. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. Featuring 34 positions and a 3A amperage rating, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various setups. Upgrade your system with this essential component from our extensive line of PCB connectors.