892-034-524-112

Heilind Number:EDA892-034-524-112
Manufacturer:EDAC
Manufacturer Number:892-034-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-524-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 34 positions, ideal for various applications. With a contact material of Copper Alloy and housing material of UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and safety. The .1 inch pitch and .2 inch row spacing offer precise alignment on your board. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh environments. Perfect for high-temperature applications, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today.