892-034-524-204

Heilind Number:EDA892-034-524-204
Manufacturer:EDAC
Manufacturer Number:892-034-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-524-204

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for seamless connectivity in high-temperature environments. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance, even under extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inches and spacing of .2 inches, it offers 34 positions for efficient board-to-board connections. The straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees optimal power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its durability and performance for seamless connectivity in your electronic projects.