892-034-524-207

Heilind Number:EDA892-034-524-207
Manufacturer:EDAC
Manufacturer Number:892-034-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable conductivity. With a 3A amperage capacity and operating temperature range of -40 to 105°C, it offers high power and reliability in various environments. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and durability. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient board-to-board connections. Its two rows and 34 positions provide ample room for multi-connection setups. Whether for industrial or commercial applications, this straight mount orientation card edge connector is a dependable choice for your connectivity needs. Explore our wide range of PCB connectors for more options.