892-034-524-208

Heilind Number:EDA892-034-524-208
Manufacturer:EDAC
Manufacturer Number:892-034-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-524-208

Detailed Description

Upgrade your system with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material for maximum durability. With two rows and 34 positions, it offers seamless connectivity for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our top-of-the-line connector for seamless board-to-board connections in your electronic projects.