892-034-524-212

Heilind Number:EDA892-034-524-212
Manufacturer:EDAC
Manufacturer Number:892-034-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-524-212

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures exceptional durability and safety. With a row spacing of .2 inches and two rows of 34 positions each, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Choose this Straight-mount Card Edge Connector for seamless and secure board-to-board connections.