892-034-540-102

Heilind Number:EDA892-034-540-102
Manufacturer:EDAC
Manufacturer Number:892-034-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-540-102

Detailed Description

Enhance your circuitry with this high-temp card edge connector, designed for reliable performance in demanding environments. Boasting a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With a single row layout and 34 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material ensures efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation adds versatility, making it a valuable addition to your connector collection. Trust in its quality to meet your connectivity needs with precision.