892-034-540-108

Heilind Number:EDA892-034-540-108
Manufacturer:EDAC
Manufacturer Number:892-034-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-540-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution designed for optimal performance. With a sleek black finish and a single row layout featuring 34 positions, this connector is perfect for seamless board-to-board connections. Its UL 94V-0 Polyphenylene Sulfide housing ensures high-temperature resistance, making it ideal for various industrial applications. Crafted with precision, it boasts copper alloy contacts for efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Upgrade your setup with this essential component for streamlined and efficient connectivity.