892-034-540-212

Heilind Number:EDA892-034-540-212
Manufacturer:EDAC
Manufacturer Number:892-034-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-540-212

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers reliable connectivity for up to 34 positions. The straight mount orientation ensures seamless integration onto your PCB, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality even in harsh conditions. Ideal for a variety of applications, this connector is a must-have for any electronics project.