892-034-541-102

Heilind Number:EDA892-034-541-102
Manufacturer:EDAC
Manufacturer Number:892-034-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-541-102

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring efficient power transmission at a maximum amperage of 3A. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your PCB. The straight mount orientation and 34 positions provide versatility in your design layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where durability is key. Trust in its performance for secure Board to Board connections.