892-034-541-107

Heilind Number:EDA892-034-541-107
Manufacturer:EDAC
Manufacturer Number:892-034-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-541-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature settings. With a single row layout and 34 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material provides excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mount orientation, this connector is a versatile choice for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your setups with this essential component, perfect for professionals in the field of electronics and beyond.