892-034-541-108

Heilind Number:EDA892-034-541-108
Manufacturer:EDAC
Manufacturer Number:892-034-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-541-108

Detailed Description

Enhance your PCB connectivity with our top-of-the-line High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 34 positions with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in high-temperature settings, with an operating range of -40 to 105°C. Each contact is made of robust Copper Alloy, providing excellent conductivity for seamless data transmission. Its straight mount orientation and black color make installation a breeze, while the .2-inch row spacing allows for convenient and organized PCB layout. Elevate your electronic projects with this essential component, a must-have for any serious PCB designer.