892-034-541-201

Heilind Number:EDA892-034-541-201
Manufacturer:EDAC
Manufacturer Number:892-034-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in demanding environments. With a current rating of 3 A, it delivers efficient power transmission for your electronic devices. Its dual-row configuration with 34 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and stable connections. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where rugged performance is essential. Trust in our high-quality connector to meet your connectivity needs with excellence. Elevate your PCB design with the best-in-class Card Edge Connector.