892-034-541-203

Heilind Number:EDA892-034-541-203
Manufacturer:EDAC
Manufacturer Number:892-034-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-541-203

Detailed Description

Explore seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and two rows of 34 positions, this connector is perfect for high-density PCB applications. Engineered with precision, it features a pitch of .1 inches and row spacing of .2 inches, ensuring reliable signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers enhanced durability and flame resistance. Crafted with copper alloy contacts, it guarantees efficient power delivery with a 3A amperage rating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial and commercial settings. Elevate your connectivity solutions with this essential component, a must-have in the world of PCB connectors.